IUPS-401 | Bicker Elektronik
Integrated AC UPS, IUPS-401
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
UPS, IUPS-401, Bicker Elektronik
The IUPS-401 was designed to be installed into a PC. Thus, UPS and PC become one compact and space-saving unit. The IUPS-401 can easily be installed into a drive slot and its handling is exceptionally user-friendly. Via interface and UPS management software the computer will securely shut down and switch off in case of mains power failure. The front panel can be changed, a black front panel is included.
Features
- Compact and space-saving UPS solution
- USB interface
- Reboot function
- Fits in 5 1/4" drive bay
- Front panel is changeable (included)
- UPS-Software UPSilon (included)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 240 W | |
| Length | 253 mm | |
| Width | 146 mm | |
| Height | 42 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |