UPSI-1208D | Bicker Elektronik
UPS DinRail charging and control unit, UPSI-1208D
UPS, UPSI-1208D, Bicker Elektronik
The compact UPSI-1208D for DIN rail mounting protects the connected loads safely against fluctuations and interruptions of the supply voltage. The UPSI-1208D can be delivered with two different external storage media - Long-life LiFePO4- or Supercap battery packs. Through intelligent power sharing the source does not need to be oversized to load the battery packs. In addition, the UPSI-1208D offers various functions like min. load disconnect, battery disconnect and external signal shutdown. Through the free HID-Battery-Parameter software adjustments at the UPS can be done via PC.
Features
- 12V DC UPS
- For use with long-life LiFePO4 and Supercap battery packs
- Intelligent power sharing
- Regulated output voltage during backup operation
- Min. load disconnect
- Power fail timer
| Filter | Property | Value |
|---|---|---|
| Output current | 8 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 11.5-16 VDC | |
| Power | 96 W | |
| Length | 100 mm | |
| Width | 36 mm | |
| Height | 120 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |