UPSI-2406D | Bicker Elektronik

UPS charging and control unit DinRail, UPSI-2406D

Order No.: 70C1501
EAN: 4251877642664
MPN:
UPSI-2406D
Series: UPSI
UPSI-2406D Bicker Elektronik UPS Image 1
UPSI-2406D Bicker Elektronik UPS Image 2
UPSI-2406D Bicker Elektronik UPS Image 3
Image may differ
Unit Price (€ / pc.)
232.05 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.05 €

UPS, UPSI-2406D, Bicker Elektronik

The compact 24V UPSI-2406D for DIN rail mounting protects the connected loads safely against fluctuations and interruptions of the supply voltage. The UPSI-2406D can be delivered with two different external storage media - Long-life LiFePO4- or Supercap battery packs. Through intelligent power sharing the source does not need to be oversized to load the battery packs. In addition, the UPSI-2406D offers various functions like min. load disconnect, battery disconnect and external signal shutdown. Through the free HID-Battery-Parameter software adjustments at the UPS can be done via PC.

Features

  • 24V DC UPS
  • For use with long-life LiFePO4 and Supercap battery packs
  • Intelligent power sharing
  • Regulated output voltage during backup operation
  • Min. load disconnect
  • Power fail timer
Technical specifications
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 6 A
Breite 36 mm
Eingangsspannungsbereich 22,5-30 VDC
Höhe 120 mm
Länge 100 mm
Leistung 144 W
max. Temperatur 70 °C
min. Temperatur -20 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes