UPSI-2406DP3 | Bicker Elektronik
UPS DinRail LiFePO4, UPSI-2406DP3
Unit Price (€ / pc.)
380.80 € *
Available: 2 pcs.
Leadtime: 1 Week **
UPS, UPSI-2406DP3, Bicker Elektronik
The DC UPS UPSI-2406DP3 with included energy storage has been designed for DIN Rail applications. The robust housing protects electronic parts against coarse pollution. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.
Features
- Offers up to 6000 cycles
- Operating temperature range -20…+50°C
- Intelligent power sharing
- Regulated output voltage in backup mode
- Minimum load detection
- Power fail timer-function
Technical specifications
Output voltage DC | 24 VDC | |
Output current | 6 A | |
Width | 63 mm | |
Input voltage AC | 22,5-30 VDC | |
Height | 120 mm | |
Length | 100 mm | |
Power | 144 W | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |