UPSI-2406IP-12U | Bicker Elektronik

UPS in IP housing, UPSI-2406IP-12U

Order No.: 70C1516
EAN: 4251877642749
MPN:
UPSI-2406IP-12U
Series: UPSI
UPSI-2406IP-12U Bicker Elektronik UPS Image 1
UPSI-2406IP-12U Bicker Elektronik UPS Image 2
UPSI-2406IP-12U Bicker Elektronik UPS Image 3
UPSI-2406IP-12U Bicker Elektronik UPS Image 4
Image may differ
Unit Price (€ / pc.)
712.81 € *
Available: 1 pcs.
Total Price:
712.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
712.81 €

UPS, UPSI-2406IP-12U, Bicker Elektronik

This product has been designed for outdoor and industrial use for extreme environments. The robust housing protects electronic parts according to protection classes IP65 and IP67 against jet water and temporary submersion as well as against dust and dirt. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.

Features

  • Outdoor DC-UPS for extreme environments
  • Protection class IP65 / IP67
  • Capacity 33 Wh
  • Robust aluminium enclosure
  • Operating temperature range -20°C to +50 °C
  • Longlife LiFePO4 Battery
Technical specifications
Filter Property Value
Output current 6 A
Output voltage DC 24 VDC
Input voltage AC 22.8-30 VDC
Power 144 W
Length 90 mm
Width 140 mm
Height 140 mm
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes