UPSI-2406IP-26UW | Bicker Elektronik
UPS in IP housing, UPSI-2406IP-26UW
Unit Price (€ / pc.)
1,000.1712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,000.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,000.1712 €
UPS, UPSI-2406IP-26UW, Bicker Elektronik
This product has been designed for outdoor and industrial use for extreme environments. The robust housing protects electronic parts according to protection classes IP65 and IP67 against jet water and temporary submersion as well as against dust and dirt. The µC-controlled DC-UPS is based on the proven UPSI-technology and features numerous protective and monitoring functions as well as an integrated reboot function, which activates the auto-restart of the computer system, as soon as the input voltage returns during shutdown or later.
Features
- Outdoor DC-UPS for extreme environments
- Protection class IP65 / IP67
- Capacity 99 Wh
- Wide input voltage range 8-36 V
- Robust aluminium enclosure
- Operating temperature range -20°C to +55 °C
Technical specifications
Output voltage DC | 24 VDC | |
Output current | 4.6 A | |
Width | 202 mm | |
Input voltage AC | 8-36 VDC | |
Height | 232 mm | |
Length | 110 mm | |
Power | 110 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |