UPSIC-1205 | Bicker Elektronik
Supercap-UPS open frame, UPSIC-1205
Unit Price (€ / pc.)
184.45 € *
Available: 1 pcs.
Leadtime: 1 Week **
UPS, UPSIC-1205, Bicker Elektronik
The compact UPSIC-1205 protects the connected loads safely against fluctuations and interruptions of the supply voltage. Four maintenance-free supercaps ensure an extremely high cycle strength and short charging time. Through the intelligent "power-sharing", the source does not need to be oversized to load the supercaps. In addition, the UPSIC-1205 provides an active polarity protection, a power fail signal via a relay contact and a free software with timer function.
Features
- Regulated voltage at backup
- Maintenance-free supercaps for energy storage
- High cycle stability up to 500 000
- Extended temperature range -20...+70°C
- Compact design
- Active reverse polarity protection
Technical specifications
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 5 A | |
Breite | 135 mm | |
Eingangsspannungsbereich | 11,6-16 VDC | |
Höhe | 28.5 mm | |
Länge | 79.5 mm | |
Leistung | 60 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |