UPSIC-1205D | Bicker Elektronik

Supercap-UPS DinRail, UPSIC-1205D

Order No.: 70C1511
EAN: 4251877643302
MPN:
UPSIC-1205D
Series: UPSIC
UPSIC-1205D Bicker Elektronik UPS Image 1
UPSIC-1205D Bicker Elektronik UPS Image 2
Image may differ
Unit Price (€ / pc.)
284.41 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.41 €

UPS, UPSIC-1205D, Bicker Elektronik

The UPSIC-1205D in a compact DIN rail housing reliably protects connected loads from fluctuations and interruptions in the supply voltage. Maintenance-free supercaps ensure extremely high cycle stability and short charging time. Through the intelligent "power-sharing", the source does not need to be oversized to load the supercaps. In addition, the UPSIC-1205D offers active reverse polarity protection, a power fail signal via a relay contact and a free software with timer function.

Features

  • Regulated voltage at backup
  • Maintenance-free supercaps for energy storage
  • High cycle stability up to 500 000
  • Charge time <60 sec at maximum charge current
  • Extended temperature range -20...+65 °C
  • Compact DIN rail chassis
Technical specifications
Output voltage DC 12 VDC
Output current 5 A
Width 36 mm
Input voltage AC 11,6-16 VDC
Height 147 mm
Length 103 mm
Power 60 W
max. operating temperature 70 °C
min. operating temperature -20 °C
efficiency 97 %
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes