08 0071 050 000 | binder
Protective hose for bayonet HEC, 08 0071 050 000
Unit Price (€ / pc.)
210.8442 € *
Standard delivery time from the manufacturer is: On Request
Bayonet HEC, 08 0071 050 000, binder
Bayonet HEC, Halogen-free, -40 °C/+120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hose | |
| Suitable for | bayonet HEC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |