08 2629 000 001 | binder

Adapter for socket, 08 2629 000 001

Order No.: 67F8142
EAN: 4099889733181
MPN:
08 2629 000 001
Series: 620
08 2629 000 001 binder Accessories for Industrial Connectors Image 1
08 2629 000 001 binder Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7842 €
50 pcs.
3.3320 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 08 2629 000 001, binder

Corresponding adapter for front-panel mounting, for panel thickness from 1.0 to 4.0 mm.

With snap lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Connection: soldering, max. 0.25 mm². Cable outlet: 3.0 to 5.0 mm. Contact carrier and housing: PA 66 to UL 94 V-0. Rated voltage: 125 V. Rated current: 3.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Technical attributes (type, number of poles): 08 - 2629 - 000 - 001, front mount.

Technical specifications
Suitable for Buchse
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes