28 1240 020 04 | binder

Plug-in power supply unit, for LED light, series 976, 28 1240 020 04

Order No.: 70P3188
EAN: 4099891749217
MPN:
28 1240 020 04
Series: 976
28 1240 020 04 binder Accessories for Lighting Image 1
28 1240 020 04 binder Accessories for Lighting Image 2
Image may differ
Unit Price (€ / pc.)
71.3762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.38 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3762 €
5 pcs.
68.5321 €
10 pcs.
65.7951 €
25 pcs.
62.4988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply with euro plug, 28 1240 020 04, binder

LED-lights Power supply with euro plug.

Technical specifications
Connection Eurostecker
Suitable for LED-Leuchte, Serie 976
Rated voltage 24 V
Product type Steckernetzteil
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes