61 0798 085 00 | binder
Receptacle, 0.75-1.0 mm², crimp connection, silver-plated, 61 0798 085 00
Order No.: 70P2197
EAN: 4099889880977
MPN:
61 0798 085 00
Unit Price (€ / pck.)
30.3450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pck.
30.3450 €
10 pck.
28.5243 €
25 pck.
26.8107 €
50 pck.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 61 0798 085 00, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 50 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |