61 0894 139 | binder
Pin contact, 1.5 mm², solder/crimp connection, silver-plated, 61 0894 139
Order No.: 66P2026
EAN: 4099879094889
MPN:
61 0894 139
Unit Price (€ / pck.)
38.0324 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
38.03 € *
Price list
Quantity
Price per unit*
1 pck.
38.0324 €
5 pck.
35.6405 €
10 pck.
33.8555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact, 61-0894-139, Franz Binder
RD24 / bayonet HEC - male contact, 100 pcs., series 692/693/696
Technical specifications
Version | Stiftkontakt | |
Contact connection | Löt-/Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |