61 0899 139 | binder

Receptacle, 1.5 mm², solder/crimp connection, silver-plated, 61 0899 139

Order No.: 66P2030
EAN: 4099879094940
MPN:
61 0899 139
61 0899 139 binder Crimp Contacts
Image may differ
Unit Price (€ / pck.)
18.8020 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pck.
18.8020 €
10 pck.
17.4811 €
25 pck.
16.0888 €
50 pck.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 61-0899-139, Franz Binder

RD24 / Bayonet HEC - Socket contact, 100 pcs., Series 692/693/696

Technical specifications
Version Buchsenkontakt
Contact connection Löt-/Crimpanschluss
Contact material Messing
Contact surface Connection range versilbert
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 1,5 mm²
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei