61 0902 139 | binder
Pin contact, 2.5 mm², crimp connection, silver-plated, 61 0902 139
Unit Price (€ / pc.)
121.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 61 0902 139, binder
Bayonet HEC - Pin contact.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |