61 1154 146 | binder
Pin contact, 0.34-0.5 mm², crimp connection, gold-plated, 61 1154 146
Order No.: 66P2035
EAN: 4099879094995
MPN:
61 1154 146
Unit Price (€ / pck.)
77.5404 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
77.54 € *
Price list
Quantity
Price per unit*
1 pck.
77.5404 €
5 pck.
73.6610 €
10 pck.
69.9720 €
25 pck.
65.5809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact, 61-1154-146, Franz Binder
M12-A/B/D/K/K/L/S/T/US/X - male contact, 100 pcs., series 713/715/763/766/813/814/815/825/866/876
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,5 mm² |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |