61 1225 146 | binder
Pin contact, 0.75-1.0 mm², crimp connection, gold-plated, 61 1225 146
Order No.: 70P1089
EAN: 4099889880823
MPN:
61 1225 146
Unit Price (€ / pc.)
79.4563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.46 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4563 €
2 pcs.
76.2671 €
5 pcs.
73.2207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact, 61 1225 146, binder
M12-A/B/D/K/K/L/S/T/US/X - male contact.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |