61 1226 146 | binder

Pin contact, 1.0-1.5 mm², crimp connection, gold-plated, 61 1226 146

Order No.: 70P1090
EAN: 4099889880830
MPN:
61 1226 146
61 1226 146 binder Crimp Contacts
Image may differ
Unit Price (€ / pc.)
79.4563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.46 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4563 €
2 pcs.
76.2671 €
5 pcs.
73.2207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male contact, 61 1226 146, binder

M12-A/B/D/K/K/L/S/T/US/X - male contact.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 1,0-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No