61 1228 146 | binder
Receptacle, 0.75-1.0 mm², crimp connection, gold-plated, 61 1228 146
Order No.: 70P1092
EAN: 4099889880878
MPN:
61 1228 146
Unit Price (€ / pck.)
104.5534 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
104.55 € *
Price list
Quantity
Price per unit*
1 pck.
104.5534 €
2 pck.
102.4590 €
5 pck.
98.3654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 61 1228 146, binder
M12-A/B/D/K/L/S/T/US/X - Socket contact.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |