61 1286 139 | binder
Receptacle, 6.0 mm², crimp connection, silver-plated, 61 1286 139
Unit Price (€ / pck.)
253.6009 € *
Available: 0 pck.
Leadtime: On Request **
Socket contact, 61 1286 139, binder
Bayonet HEC - Socket contact for 4+PE version.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |