61 1310 139 | binder
Pin contact, 4.0 mm², crimp connection, silver-plated, 61 1310 139
Unit Price (€ / pck.)
206.7268 € *
Available: 0 pck.
Leadtime: On Request **
Pin contact, 61 1310 139, binder
Bayonet HEC - Pin contact for 4+PE version.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Cable cross-section | 4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |