61 1312 139 | binder

Pin contact, 2.5 mm², crimp connection, silver-plated, 61 1312 139

Order No.: 70P0926
EAN: 4099889880557
MPN:
61 1312 139
Series: 696
61 1312 139 binder Crimp Contacts Image 1
61 1312 139 binder Crimp Contacts Image 2
Image may differ
Unit Price (€ / pck.)
206.7268 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
206.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
206.7268 €

Pin contact, 61 1312 139, binder

Bayonet HEC - Pin contact for 4+PE version.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No