65 0795 085 01 | binder
Pin contact, 0.35-0.5 mm², crimp connection, silver-plated, 65 0795 085 01
Order No.: 70P0249
EAN: 4099889880366
MPN:
65 0795 085 01
Unit Price (€ / pck.)
57.7150 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
57.72 € *
Price list
Quantity
Price per unit*
1 pck.
57.7150 €
5 pck.
55.4064 €
10 pck.
53.1811 €
25 pck.
50.5274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact, 65 0795 085 01, binder
M16 IP40 / M16 IP67 / Bayonet HEC - male contact.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Bronze | |
contact surface | versilbert | |
Cable cross-section | 0,35-0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |