65 0798 085 02 | binder
Receptacle, 0.75-1.0 mm², crimp connection, silver-plated, 65 0798 085 02
Order No.: 70P2218
EAN: 4099889881608
MPN:
65 0798 085 02
Unit Price (€ / pck.)
436.2897 € *
Available: 0 pck.
Leadtime: On Request **
Socket contact, 65 0798 085 02, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Bronze | |
contact surface | versilbert | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |