65 0798 085 10 | binder

Receptacle, 0.75-1.0 mm², crimp connection, silver-plated, 65 0798 085 10

Order No.: 70P2220
EAN: 4099889881677
MPN:
65 0798 085 10
65 0798 085 10 binder Crimp Contacts
Image may differ
Unit Price (€ / pck.)
2,119.6161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,119.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
2,119.6161 €

Socket contact, 65 0798 085 10, binder

M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75-1.0 mm²
Contact connection crimp connection
Contact material bronze
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 10,000 pieces
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes