65 0799 085 02 | binder
Pin contact, 0.14-0.25 mm², crimp connection, silver-plated, 65 0799 085 02
Order No.: 70P2223
EAN: 4099889881868
MPN:
65 0799 085 02
Unit Price (€ / pck.)
372.5890 € *
Available: 0 pck.
Leadtime: On Request **
Pin contact, 65 0799 085 02, binder
M16 IP40 / M16 IP67 / bayonet HEC - male contact.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Bronze | |
contact surface | versilbert | |
Cable cross-section | 0,14-0,25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |