65 0799 085 10 | binder
Pin contact, 0.14-0.25 mm², crimp connection, silver-plated, 65 0799 085 10
Order No.: 70P2225
EAN: 4099889881882
MPN:
65 0799 085 10
Unit Price (€ / pck.)
1,740.3512 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
1,740.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,740.3512 €
Pin contact, 65 0799 085 10, binder
M16 IP40 / M16 IP67 / Bayonet HEC - male contact.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Bronze | |
contact surface | versilbert | |
Cable cross-section | 0,14-0,25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |