65 0800 098 01 | binder
Receptacle, 0.14-0.25 mm², crimp connection, gold-plated, 65 0800 098 01
Order No.: 70P2230
EAN: 4099889882117
MPN:
65 0800 098 01
Unit Price (€ / pck.)
106.4931 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
106.49 € *
Price list
Quantity
Price per unit*
1 pck.
106.4931 €
2 pck.
104.3630 €
5 pck.
100.1861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 65 0800 098 01, binder
M16 IP40 / M16 IP67 / Bayonet HEC - Socket contact.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Bronze | |
contact surface | vergoldet | |
Cable cross-section | 0,14-0,25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74093900 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |