43 1700 000 03 | binder

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.34-1.5 mm², 43 1700 000 03

Order No.: 66P1734
EAN: 4099879094636
MPN:
43 1700 000 03
Series: 210
43 1700 000 03 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
25 pcs.
2.8441 €
100 pcs.
2.6418 €
250 pcs.
2.5109 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female power connector, 43-1700-000-03, Franz Binder

Size A Female connector, poles 2+PE, 6.0-8.0 mm, unshielded, IP40 w/o seal, UL, ESTI+, VDE.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei