43 1701 000 03 | binder

Valve panel plug, DIN shape A, 2 pole + PE, 250 V, 1.0 mm², 43 1701 000 03

Order No.: 66P1753
EAN: 4099891742690
MPN:
43 1701 000 03
Series: 210
43 1701 000 03 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.3209 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male power connector, 43 1701 000 03, Franz Binder

Size A Male power connector, 2+PE, solder, IP40, UL, ESTI+, VDE.

Technical specifications
Version DIN FORM A
Cable cross-section 1,0 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei