43 1702 002 04 | binder
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.34-1.5 mm², 43 1702 002 04
Unit Price (€ / pc.)
3.6057 € *
Available: 143 pcs.
Leadtime: On Request **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.1773 €
100 pcs.
2.7727 €
250 pcs.
2.6656 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female power connector, 43-1702-002-04, Franz Binder
Size A Female connector, poles 3+PE, 8.0-10.0 mm, unshielded, IP40 without seal, UL, ESTI+, VDE.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP40 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |