43 1704 000 03 | binder

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.34-1.5 mm², 43 1704 000 03

Order No.: 66P1785
EAN: 4099891742713
MPN:
43 1704 000 03
Series: 210
43 1704 000 03 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.6537 €
50 pcs.
2.3443 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female power connector, 43 1704 000 03, Franz Binder

Size A Female power connector, 2+PE, 6.0-8.0 mm, screw clamp, IP40, VDE, ESTI+.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei