43 1706 000 04 | binder

Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.34-1.5 mm², 43 1706 000 04

Order No.: 66P1796
EAN: 4099879094681
MPN:
43 1706 000 04
Series: 210
43 1706 000 04 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 103 pcs.
Leadtime: On Request **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.0222 €
100 pcs.
3.5343 €
250 pcs.
3.4034 €
1000 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female power connector, 43-1706-000-04, Franz Binder

Size A Female connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP40 w/o seal, VDE, ESTI+.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 3-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei