43 1706 002 04 | binder
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.34-1.5 mm², 43 1706 002 04
Unit Price (€ / pc.)
4.5815 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.0222 €
100 pcs.
3.5343 €
250 pcs.
3.4034 €
1000 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female power connector, 43-1706-002-04, Franz Binder
Size A Female connector, poles 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP40 w/o seal, VDE, ESTI+.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP40 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |