43 1707 005 04 | binder
Valve panel plug, DIN shape A, 3 pole + PE, 250 V, 1.0 mm², 43 1707 005 04
Unit Price (€ / pc.)
4.1055 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.6176 €
100 pcs.
3.1892 €
250 pcs.
3.0702 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male power connector, 43-1707-005-04, Franz Binder
Size A Male connector, poles 3+PE, unshielded, solder, IP40 without seal, VDE, ESTI+.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 1,0 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP40 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |