43 1714 131 03 | binder

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.34-1.5 mm², 43 1714 131 03

Order No.: 66P1852
EAN: 4099891742782
MPN:
43 1714 131 03
Series: 210
43 1714 131 03 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.1400 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female power connector, 43 1714 131 03, Franz Binder

Size A Female power connector, 2+PE, 6.0-8.0 mm, screw clamp, IP40, Circuit P30.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 2-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP40
Wiring Diode
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei