43 1717 024 03 | binder

Valve panel plug, DIN shape A, 2 pole + PE, 250 V, 1.0 mm², 43 1717 024 03

Order No.: 66P1876
EAN: 4099891742874
MPN:
43 1717 024 03
Series: 210
43 1717 024 03 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7969 €
10 pcs.
1.6184 €
50 pcs.
1.4280 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Male power connector, 43 1717 024 03, Franz Binder

Size A Male power connector, 2+PE, solder, IP40, UL, ESTI+, VDE.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 1.0 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes