43 1717 026 03 | binder
Valve panel plug, DIN shape A, 2 pole + PE, 250 V, 1.0 mm², 43 1717 026 03
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7374 €
10 pcs.
1.5708 €
50 pcs.
1.3804 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male power connector, 43 1717 026 03, Franz Binder
Size A Male power connector, 2+PE, solder, IP40, UL, ESTI+, VDE.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 1,0 mm² | |
Pin number | 2-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP40 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |