43 1719 028 04 | binder

Valve panel plug, DIN shape A, 3 pole + PE, 250 V, 1.0 mm², 43 1719 028 04

Order No.: 66P1914
EAN: 4099891743017
MPN:
43 1719 028 04
Series: 210
43 1719 028 04 binder DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7612 €
50 pcs.
1.5589 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male power connector, 43 1719 028 04, Franz Binder

Size A Male power connector, 3+PE, solder, IP40, UL, ESTI+, VDE.

Technical specifications
Version DIN FORM A
Cable cross-section 1,0 mm²
Pin number 3-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP40
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei