43 1772 006 04 | binder
Valve connector, jack, 3 pole + PE, 250 V, 0.34 - 1.5 mm², 43 1772 006 04
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7013 €
50 pcs.
2.3800 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 43-1772-006-04, BINDER
Type A Appliance socket, Contacts: 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP40 without seal, VDE, ESTI+.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,34 - 1,5 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP40/IP65 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |