99 5700 00 03 | binder
Valve adapter, DIN shape A, 2 pole + PE, 60 V, 0.34 mm², 99 5700 00 03
Unit Price (€ / pc.)
22.4315 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
10 pcs.
19.7302 €
50 pcs.
18.3855 €
150 pcs.
17.5882 €
500 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 99-5700-00-03, Franz Binder
Size A Adapter, poles 2+PE, unshielded, pluggable, IP65.
Technical specifications
Version | DIN FORM A | |
LED display | No | |
Cable cross-section | 0,34 mm² | |
Rated voltage | 60 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |