01 5059 001 | binder
Mounting wrench for 702/712, 8.462 g, 01 5059 001
Order No.: 70P0946
EAN: 4099891369132
MPN:
01 5059 001
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.2090 €
50 pcs.
12.2808 €
100 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting key, 01 5059 001, binder
M9 IP67 - mounting key.
Technical specifications
Version | Montageschlüssel | |
Suitable for | 702/712 | |
Weight | 8.462 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |