07 0085 000 | binder
Mounting wrench for M8 locking ring 718/768, 88 g, 07 0085 000
Order No.: 70P1248
EAN: 4099891369156
MPN:
07 0085 000
Unit Price (€ / pc.)
222.8037 € *
Standard delivery time from the manufacturer is: 3 Weeks
Assembly key, 07 0085 000, binder
M8 - Assembly key for M8 locking ring with torque limitation 0.4 Nm, SW 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Suitable for | M8 locking ring 718/768 | |
| Weight | 88 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |