08 1205 000 000 | binder

Mounting wrench for power plug, 75 g, 08 1205 000 000

Order No.: 67F2956
EAN: 4099891382957
MPN:
08 1205 000 000
Series: 623
08 1205 000 000 binder Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
61.6182 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
61.62 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6182 €
5 pcs.
57.9173 €
15 pcs.
55.7039 €
50 pcs.
53.2406 €
150 pcs.
51.0153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting wrenches.

Technical attributes (type, number of poles): 08-1205-000-000, mounting wrench

Technical specifications
Version Montageschlüssel
Suitable for Netzstecker
Weight 75 g
Material Karbonstahl
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei