66 0012 001 | binder
Disconnection tool for contacts, series 696, 34.2 g, 66 0012 001
Unit Price (€ / pc.)
82.6217 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.62 € *
Price list
Quantity
Price per unit*
1 pcs.
82.6217 €
2 pcs.
79.3135 €
5 pcs.
76.1362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Removal tool, 66 0012 001, binder
Bayonet HEC - Removal tool for machined contacts for 5 pole.
Technical specifications
Version | Lösewerkzeug | |
Suitable for | Kontakte, Serie 696 | |
Weight | 34.2 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |