28 1201 002 04 | binder

LED light, 24 V, 28 1201 002 04

Order No.: 70P3185
EAN: 4099891632977
MPN:
28 1201 002 04
Series: 976
28 1201 002 04 binder Luminaires and Light Fixtures Image 1
28 1201 002 04 binder Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
173.4187 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
173.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.4187 €

LED-lights, 28 1201 002 04, binder

LED-lights, Contacts: 4, IP67, UL, VDE, diffuse/ matted LED.

Technical specifications
Filter Property Value
Version LED light
Rated voltage 24 V
Length 358 mm
diameter 20 mm
Degree of protection (IP) IP67/IP68
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 94051990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No