28 1202 002 04 | binder
LED light, 24 V, 28 1202 002 04
Unit Price (€ / pc.)
179.0831 € *
Available: 0 pcs.
Leadtime: On Request **
LED-lights, 28 1202 002 04, binder
LED-lights, Contacts: 4, IP67, UL, VDE, diffuse/ matted LED.
Technical specifications
Version | LED Leuchte | |
diameter | 20 mm | |
Length | 412 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |