28 1302 000 04 | binder

LED light, 24 V, 28 1302 000 04

Order No.: 70P3197
EAN: 4099891633035
MPN:
28 1302 000 04
Series: 976
28 1302 000 04 binder Luminaires and Light Fixtures Image 1
28 1302 000 04 binder Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.6983 €

LED-lights, 28 1302 000 04, binder

LED-lights, Contacts: 4, IP67, UL, VDE, diffuse/ matted LED stainless steel.

Technical specifications
Version LED Leuchte
diameter 20 mm
Colour transparent
Length 412 mm
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage 24 V
Degree of protection (IP) IP67/IP68
Logistics
Country of origin DE
Customs tariff number 94051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No