28 1302 002 04 | binder

LED light, 24 V, 28 1302 002 04

Order No.: 70P3198
EAN: 4099891633042
MPN:
28 1302 002 04
Series: 976
28 1302 002 04 binder Luminaires and Light Fixtures Image 1
28 1302 002 04 binder Luminaires and Light Fixtures Image 2
Image may differ
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.6983 €

LED-lights, 28 1302 002 04, binder

LED-lights, Contacts: 4, IP67, UL, VDE, diffuse/ matted LED stainless steel.

Technical specifications
Ausführung LED Leuchte
Durchmesser 20 mm
Länge 412 mm
max. Temperatur 60 °C
min. Temperatur -25 °C
Nennspannung 24 V
Schutzart (IP) IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 94051990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No