99 9647 810 04 | binder

Plug, RJ45, 4 pole, Cat 6A, IDC connection, cable assembly, 99 9647 810 04

Order No.: 70P3146
EAN: 4099891645076
MPN:
99 9647 810 04
Series: 825
99 9647 810 04 binder Modular Connectors Image 1
99 9647 810 04 binder Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
10 pcs.
19.9920 €
50 pcs.
18.8020 €
100 pcs.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12-X RJ45 connector, 99 9647 810 04, binder

M12-X RJ45 connector, Contacts: 4, 5.0-9.0 mm, shieldable, cutting clamp, IP20, UL.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Stecker
Kategorie Cat 6A
Montage Kabelmontage
Polzahl 4-polig
RJ-Variante RJ45
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No